| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2308348-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 2-2308348-1 |
| SKU: | AMP2-2308348-1 |
2-2308348-1
Specifications
Detailed Description
Enhance the connectivity of your Rail D-Sub Backshell with our CRIMP FLANGE 11 LARGE. This essential accessory, part of our Backshell Kit, ensures secure shielding for your connections. Operating efficiently in temperatures ranging from -40 to 90°C (-40 to 194°F), it's suitable for a variety of industrial environments. Designed for easy installation, this backshell accommodates wire and cable terminations. With its durable construction and RoHS compliance, it's a reliable choice for your connectivity needs. Elevate your D-Sub Connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2308350-1 | ![]() |


