2-2310922-1

Heilind Number:AMP2-2310922-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2310922-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS,8MM HV,REC HSG,90D,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2310922-1
Series:AMP+ HVP800
Mount Type:Board Mount
Pitch:.314 in, 8 mm
Voltage:200 VAC, 850 V DC
Contact Amperage:200 A
Number of Positions:2
GPL:K28
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:J715
Connector System:Board to Board
Nominal Voltage Architecture:850 V
Serviceable:Yes
Mating Pin Diameter:.314 in, 8 mm
Mounting Feature:With
Connector Position Assurance Capable:Yes
Standards Met:LV214
Material Flammability Standard:UL 94V-0
Part Aliases:2-2310922-1
SKU:AMP2-2310922-1

Detailed Description

Experience high-performance connectivity with the AMP+ HVP800 series, engineered to meet LV214 standards for automotive applications. This board mount connector, with a pitch of 8mm (.314in), offers reliable power and signal transmission with a voltage rating of 850V DC and 200V AC. Compliant with UL 94V-0 flammability standards, it ensures safety in operation. Rated for 200A contact amperage and featuring 2 positions, it provides robust connectivity in demanding environments. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for a wide range of automotive applications. With sealable design and serviceability, it guarantees long-term performance and ease of maintenance. Terminate with wire and cable for efficient installation. RoHS compliant, it aligns with environmental regulations. Ideal for power and signal circuit applications, this connector is a vital component in automotive systems.