| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2317656-0 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2317656-0 |
2-2317656-0
| Heilind Number: | AMP2-2317656-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2317656-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your AV25 SPL system with this Moving Ring Blue Push Button Switch, featuring a 3A amperage rating for reliable performance. Designed with a vertical mount angle and SPST contact configuration, it ensures seamless operation with a simple round actuator for convenient On/Off switching. The copper contact material with silver plating guarantees durability and efficient conductivity, while its 250VAC rated voltage suits various applications. With RoHS compliance and included illumination, this switch is a versatile and environmentally friendly choice for your panel setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


