2-2317656-1

Heilind Number:AMP2-2317656-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2317656-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 DPM 3A MOVING RING WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2317656-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2-2317656-1

Detailed Description

Enhance your AV25 DPM setup with this high-performance Moving Ring Push Button Switch in a sleek white finish, offering a durable copper contact material with silver plating for reliable conductivity. Designed for panel mount installation, it features a vertical mount angle and DPST contact configuration, ensuring versatile compatibility. The round actuator allows for effortless operation, with a momentary switch operation (Off - On) and a rated voltage of 250 VAC. Illuminate your control panel with ease, as this switch comes with built-in illumination. Rest assured of its environmental friendliness, as it is fully RoHS compliant. Perfect for various applications, this switch combines functionality with a modern aesthetic, making it a must-have component for any electronic setup.