2-2317656-2

Heilind Number:AMP2-2317656-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2317656-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 DPM 3A MOVING RING WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2317656-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2-2317656-2

Detailed Description

Enhance your control panel with the AV25 DPM 3A MOVING RING WHITE 24V push button switch, designed for smooth operation and durability. Featuring a stylish round actuator and a vertical mount angle, this switch offers easy accessibility and a sleek appearance. With a DPST contact configuration and silver-plated copper contacts, it ensures reliable performance for your electronic devices. The illuminated design adds a functional touch, while the rated voltage of 250 VAC makes it suitable for a variety of applications. RoHS compliant for environmental responsibility, this switch is a versatile and eco-friendly choice for your switching needs. Upgrade your setup with this high-quality AV25 push button switch.