| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2317656-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2317656-3 |
2-2317656-3
| Heilind Number: | AMP2-2317656-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2317656-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily illuminate and control your devices with this AV25 DPM 3A MOVING RING push button switch. Featuring a vibrant red color and a durable copper contact material with silver plating, it ensures reliable performance. The vertical mount angle and round actuator type offer convenient operation, while the DPST contact configuration provides versatile functionality. With a rated voltage of 250 VAC and RoHS compliance, this switch is suitable for a variety of applications. Upgrade your panel with this sleek and efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


