2-2317658-1

Heilind Number:AMP2-2317658-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2317658-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 DPM 3A MOVING RING POWER WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2317658-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2-2317658-1

Detailed Description

Elevate your power control with our AV25 DPM 3A Moving Ring Push Button Switch in sleek white, designed for efficient operation at 24V. This reliable switch, featuring a contact material of copper with silver plating and a DPST configuration, ensures a secure and durable connection. With a vertical mount type and round actuator, it offers convenient accessibility. The illuminated design enhances visibility in any setting, while its Off-(On), On-(Off) switch operation allows for easy toggling. Rated for 250VAC, this switch combines high performance with environmental responsibility, meeting RoHS compliance standards. Perfect for panel installation, it's a versatile and essential component for various applications.