| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2323743-2 |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 1.124 in, 28.54 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-2323743-2 |
2-2323743-2
| Heilind Number: | AMP2-2323743-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2323743-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this dual-row housing plug, designed for optimal performance in GWT environments. With a total of 22 positions and a pitch of 2.5mm, it offers versatility for various applications. The durable nylon construction ensures reliability, while the cable mount option allows for easy installation. Operating within a wide temperature range of -55 to 105°C, this housing plug is suitable for both power and signal circuit applications. Featuring socket contacts and accommodating wire sizes ranging from 22 to 26 AWG, it guarantees secure and efficient connectivity. The natural color blends seamlessly with any setup, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connector system with this high-quality plug for consistent performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2323743-0 | ![]() |


