| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-18SY |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2-2329388-5 |
MS3456KT20-18SY
| Heilind Number: | AMP2-2329388-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-18SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this robust Off/On push button switch in vibrant blue. Designed for high-performance applications, it features a durable metal construction with an IP68 rating for reliable operation in demanding environments. The round actuator and LED illumination provide clear feedback, while the SPST contact configuration ensures efficient power management. With gold over silver contact plating and RoHS compliance, this switch offers long-lasting quality and environmental responsibility. Suitable for a variety of voltages, it is ideal for industrial, automotive, and marine use. Upgrade your equipment with this premium switch for seamless functionality and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1-2273003-1 | M8 x 1.0 straight socket Pigtail | ![]() |
| Aero-Electric Connector | Conesys 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
| Aero-Electric Connector | Conesys 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| Aero-Electric Connector | Conesys 178289-6 | DYNAMIC 3100 REC HSG 12P DBL | ![]() |
| Aero-Electric Connector | Conesys 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| Aero-Electric Connector | Conesys MS3456LS28-3SW | PB OFF/ON FC BLU M1 TERM IP68 500MM L | ![]() |
| Aero-Electric Connector | Conesys MS3456LS28-8S | PB OFF/ON FC BLK M1 TERM WHI LED IP68 50 | ![]() |
| Aero-Electric Connector | Conesys 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


