| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178289-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178289-6 |
178289-6
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 3100 REC HSG 12P DBL from our innovative Dynamic 3000 Series. This high-quality housing, featuring UL 94V-0 and UL standards compliance, offers secure and reliable performance. With 12 socket contacts in a double-row configuration, it facilitates efficient power and signal transmission. Crafted from durable black polyester with glass fiber reinforcement, it ensures longevity in demanding environments. The 3.81mm pitch and 5.08mm row spacing accommodate easy installation, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various applications. RoHS compliant and designed for wire and cable termination, this connector housing is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity MS3456LS28-8S | PB OFF/ON FC BLK M1 TERM WHI LED IP68 50 | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-917807-2 | DYNAMIC D-5200M REC HSG 4P X-Y | ![]() |
| TE Connectivity 321617 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 81665-3 | ECONOSEAL, FLANGE GASKET | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download | |||


