| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342083-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342083-0 |
| SKU: | AMP2-2342083-0 |
2-2342083-0
Specifications
Detailed Description
Easily connect power and signal circuits on your printed circuit board with this 15 A header. Featuring a single row design with 20 positions, it's perfect for efficient board mounting. The high temperature polyamide housing in sleek black ensures durability, while the contact material of CuMg guarantees reliable conductivity. With a voltage rating of 300 V AC and operating temperature range of -40 to 105 °C, this header is suitable for industrial applications. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising performance. The 5.08 mm pitch and through-hole mount style offer ease of installation, making it ideal for various projects in the power and signal circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-796634-0 | ![]() |


