2-2364570-5

Heilind Number:AMP2-2364570-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2364570-5
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364570-5
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-5

Detailed Description

Enhance your control panel with our AVH19 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a rugged construction with a rubber O-ring seal, this switch ensures durability and protection against moisture and debris. The vertical right-angle mount configuration offers versatile installation options, while the SPDT contact configuration guarantees dependable operation. With a sleek silver actuator and illuminated design, this switch not only provides easy activation but also adds a touch of sophistication to your setup. Rated for 250VAC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Upgrade your control systems with this high-quality push button switch for seamless and efficient operation.