MS3456KT20-3SW

Heilind Number:AMP2-2364571-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-3SW
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-3SW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364571-1

Detailed Description

Enhance the functionality of your control panel with our AVH19 Flush Mount Push Button Switch. Designed for seamless integration, this vertical right angle switch features a rugged construction with a rubber O-ring seal for added durability. Crafted with a copper alloy contact material and silver plating, it guarantees reliable performance, even in demanding environments. The SPDT contact configuration offers versatility, while the flush actuator in a sleek silver finish ensures easy operation. With a rated voltage of 250VAC and a high amperage of 26A, this switch is suitable for a wide range of applications. Plus, it's RoHS compliant, making it a sustainable choice for your projects. Illuminate your control setup with this premium push button switch.