| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-4SW |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364572-1 |
MS3456KT20-4SW
| Heilind Number: | AMP2-2364572-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-4SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's control system with this AVH19 Flush Switch. Crafted with durable copper alloy contacts plated in silver, it ensures reliable performance. Featuring a 16A amperage and rated for 250VAC, this switch is designed for optimal power management. Its SPDT configuration and flush actuator offer versatile functionality, while the rubber O-ring seal guarantees protection against moisture and debris. Mountable on a panel in a vertical right-angle orientation, it's perfect for various automotive applications. Plus, with an illuminating feature and RoHS compliance, it combines efficiency with environmental responsibility. Upgrade your setup with this high-quality AVH19 Flush Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT20-7SW | ![]() |


