MS3456KT20-7P

Heilind Number:AMP2-2364572-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7P
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364572-4

Detailed Description

Enhance your control panel with the AVH19 Flush SS LK R+P R&G Push Button Switch, designed for seamless vertical right-angle mounting. Featuring a durable copper alloy construction with silver plating and a rubber O-Ring seal, this switch ensures reliable performance in any environment. With a high amperage rating of 16A and a rated voltage of 250VAC, it provides robust power handling capabilities. The SPDT contact configuration allows for versatile applications, while the flush actuator design in a sleek silver color adds a touch of sophistication. With RoHS compliance, you can trust in the quality and eco-friendliness of this switch for your industrial or commercial needs. Illuminate your control setup with ease and precision using this high-quality push button switch.