MS3456KT20-7S

Heilind Number:AMP2-2364573-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7S
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7S
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-0

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch. Designed for optimal performance, this durable switch features a Silver contact plating and a Copper Alloy contact material, ensuring reliable conductivity. With a robust 26A amperage and a rated voltage of 250VAC, it's perfect for high-power applications. The SPDT contact configuration offers versatility, while the Flush actuator type and Vertical Right Angle mount angle provide ergonomic operation. Complete with a sealed Rubber O-Ring for protection and RoHS compliance for environmental peace of mind, this switch is a top choice for industrial settings. Illuminate your workspace with its blue LED indicator, adding both style and functionality to your control system. Upgrade to the AVH19 and experience seamless performance in every push.