| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT20-8PW |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364573-6 |
MS3456KT20-8PW
| Heilind Number: | AMP2-2364573-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT20-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AVH19 Flush Stainless Steel Push Button Switch. Designed for reliability and durability, this switch features a Vertical Right Angle mount for seamless integration. With a Silver actuator and SPDT contact configuration, it allows for versatile functionality. Illuminated for easy visibility, it operates On - On with a 12V26A rating. Its Copper Alloy contacts with Silver plating ensure efficient performance, while the Rubber O-Ring seal provides added protection. RoHS compliant and rated for 250 VAC, it's the perfect choice for industrial applications. Elevate your control setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT20-7PX | ![]() |


