MS3456KT20-8PY

Heilind Number:AMP2-2364573-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-8PY
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-8PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-8

Detailed Description

Enhance your control panel with the AVH19 Flush SS LK R+P R&B Push Button Switch, designed for seamless operation with its vertical right angle mount. Crafted with a durable copper alloy contact and silver plating, this switch guarantees reliable performance, even in demanding environments. The inclusion of a rubber O-Ring seal ensures protection against dust and moisture, while its on-off-on switch operation allows for versatile functionality. With a rated voltage of 250VAC and an amperage of 26A, this switch is perfect for industrial applications. Plus, its sleek silver actuator adds a touch of sophistication to any panel. Rest assured, this switch is also RoHS compliant, aligning with environmental standards. Elevate your control setup with the AVH19 Push Button Switch.