MS3456KT20-8PZ

Heilind Number:AMP2-2364574-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-8PZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-8PZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364574-0

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch. Crafted with a durable stainless steel lock and a vibrant blue illuminated power indicator, this switch offers both style and functionality. Operating at 24V with a robust 16A amperage, it ensures reliable performance in demanding applications. The SPDT contact configuration and silver-plated copper alloy contacts guarantee secure and efficient electrical connections. Designed for vertical right angle mounting, this switch features a flush actuator in a sleek silver finish, complemented by a matching cap. With a rated voltage of 250VAC and RoHS compliance, it meets international quality and safety standards. Upgrade your setup with this premium switch, perfect for industrial and commercial use.