| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-12SW |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364575-3 |
MS3456KT22-12SW
| Heilind Number: | AMP2-2364575-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-12SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AVH19 Flush Mount Power Rocker Switch. Designed for vertical right-angle installation, this switch features a durable copper alloy construction with silver plating for reliable performance. The rubber O-ring seal ensures protection against moisture and dust in industrial environments. With a high amperage rating of 26A and a maximum voltage of 250VAC, it is suitable for power applications. The SPDT contact configuration allows for versatile connectivity, while the flush actuator in sleek silver finish offers a modern look. Easily toggle between on and off positions with smooth operation. RoHS compliant for environmentally conscious manufacturing, this switch is an essential component for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT20-8SX | ![]() |


