MS3456KT22-13PY

Heilind Number:AMP2-2364686-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-13PY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-13PY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364686-1

Detailed Description

Elevate your control panel with our AVH22 Flush Mount Push Button Switch. Crafted for precision performance, this switch features a durable stainless steel housing and a reliable SPDT contact configuration with silver contacts. The illuminated actuator, in a sleek silver finish, adds a touch of sophistication while ensuring clear visibility in any environment. Designed for vertical right angle mounting, it's perfect for compact spaces. With a 16A rating and 250VAC capacity, it guarantees efficient power management. Incorporating a rubber O-ring seal, it provides reliable protection against dust and moisture. Ideal for industrial and commercial applications, this switch is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your control system with the AVH22 and experience seamless performance every time.