| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-13S |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364686-3 |
MS3456KT22-13S
| Heilind Number: | AMP2-2364686-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-13S |
| ECAD Model: |
Specifications
Detailed Description
Enhance control and functionality with this AVH22 Flush SS MT RNG R&G Push Button Switch. Designed for panel mounting, it features a vertical right angle configuration for seamless integration. Crafted with durable copper alloy contacts plated in silver, it ensures reliable performance. The included rubber O-ring seal provides added protection. With an amperage rating of 16A and a rated voltage of 250VAC, it delivers efficient power management. The SPDT contact configuration offers versatility in usage, while the flush actuator in silver allows for easy operation. RoHS compliant, this switch guarantees safety and environmental responsibility. Illuminate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT22-14PZ | ![]() |


