MS3456KT22-13SY

Heilind Number:AMP2-2364686-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-13SY
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-13SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364686-6

Detailed Description

Enhance the functionality of your electronic systems with our AVH22 Flush Stainless Steel Locking Range Push Button Switch. Designed for vertical right angle panel mounting, this rugged switch features a durable copper alloy contact with silver plating, ensuring reliable performance. With a 16A amperage rating and a 250VAC rated voltage, it's suitable for various industrial applications. The SPDT contact configuration and On-On switch operation offer versatility, while the flush actuator with silver color and illumination option add a sleek touch to your control panel. RoHS compliant and sealed with a rubber O-ring, it guarantees both environmental friendliness and protection against dust and moisture. Upgrade your equipment with this high-quality switch for seamless operation.