MS3456KT22-18SZ

Heilind Number:AMP2-2364689-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-18SZ
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-18SZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364689-0

Detailed Description

Enhance control and functionality with this AVH22 Flush Stainless Steel Push Button Switch. Designed for optimum performance, it features a robust construction with a vertical right-angle mount, ensuring seamless integration onto panels. The SPDT contact configuration, with silver-plated copper alloy contacts, guarantees reliable, high-speed switching operations. Boasting a 26A amperage, this switch is capable of handling heavy loads with ease. Its blue illumination adds a touch of sophistication while also providing visual feedback. With a rated voltage of 250VAC, this switch meets high safety standards. The inclusion of a rubber O-ring seal not only enhances durability but also ensures protection against environmental elements. Compliant with RoHS regulations, this switch is a sustainable and eco-friendly choice for various applications. Elevate your control system with the advanced features of this AVH22 Push Button Switch.