MS3456KT22-19PX

Heilind Number:AMP2-2364689-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-19PX
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-19PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364689-3

Detailed Description

Enhance your control panel with this AVH22 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a Vertical Right Angle mount, it offers easy installation onto panels. Crafted with a rugged Copper Alloy contact material and Silver plating, it ensures optimal conductivity and durability. The included Rubber O-Ring seal provides protection against moisture and debris, while the SPDT contact configuration allows for versatile functionality. With a rated voltage of 250VAC and a high amperage of 26A, this switch is suitable for a wide range of applications. Its Flush actuator in a sleek silver color offers a modern and professional touch, while the illuminated design adds visibility in dimly lit settings. ROHS compliant, this switch meets international standards for environmental responsibility. Elevate your control systems with the reliability and performance of this AVH22 Push Button Switch.