| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-19PZ |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364689-5 |
MS3456KT22-19PZ
| Heilind Number: | AMP2-2364689-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-19PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH22 Flush SS Mount Push Button Switch. Designed for effortless operation, this switch features a rugged construction with a durable copper alloy contact material plated in silver, ensuring reliable performance. With a 26A amperage and 250VAC rated voltage, it's suitable for high-power applications. The SPDT contact configuration offers versatility, while the flush actuator in sleek silver adds a touch of sophistication. Boasting RoHS compliance and a rubber O-ring seal, this switch guarantees both environmental responsibility and protection from contaminants. Elevate your setup with the AVH22, the perfect choice for industrial or commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT22-18S | ![]() |


