| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-19SY |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364700-0 |
MS3456KT22-19SY
| Heilind Number: | AMP2-2364700-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-19SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH25 Flush Stainless Steel Locking Ring Push Button Switch. Designed for reliability, this switch features a robust copper alloy construction with silver contact plating, ensuring optimal performance. With a vertical right-angle mount and rubber O-ring seal, it provides secure and durable installation. The SPDT contact configuration and 16A amperage rating offer versatile functionality, while the flush actuator in a sleek silver finish adds a touch of sophistication. Illuminated for easy visibility, this switch is perfect for applications requiring precise and convenient operation.ROHS compliant. Elevate your switch solutions with this premium offering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456KT22-1SX | ![]() |


