MS3456KT22-1P

Heilind Number:AMP2-2364700-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-1P
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-1P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364700-2

Detailed Description

Enhance your control panel with the AVH25 Flush SS LK RNG R&G Switch. Designed for seamless operation, this 16A switch features a vertical right-angle mount and a durable copper alloy contact material plated with silver for optimal conductivity. Its SPDT contact configuration ensures versatility, while the flush actuator in a sleek silver finish offers a modern touch. With a 250VAC rating and RoHS compliance, this switch is not only reliable but also environmentally friendly. Complete with a rubber O-ring seal, it guarantees protection against dust and moisture. Illuminate your setup with ease, as this switch comes with built-in illumination, making it perfect for various applications. Elevate your control system with the AVH25, the perfect combination of performance and style.