MS3456KT22-20SX

Heilind Number:AMP2-2364702-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-20SX
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-20SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364702-1

Detailed Description

Easily operate your devices with the AVH25 Flush Stainless Steel Push Button Switch. Designed for vertical right-angle mounting on panels, this durable switch features a Copper Alloy contact with Silver plating for reliable performance. Its rubber O-ring seal ensures protection against dust and moisture, while the SPDT contact configuration allows for versatile use. With a 16A rated current and 250VAC voltage, this switch is suitable for a wide range of applications. The flush actuator in a sleek silver color provides a modern touch, and with its illuminated feature, it's easy to locate even in dimly lit environments. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your control systems with the AVH25 Push Button Switch.