MS3456KT22-23PY

Heilind Number:AMP2-2364703-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-23PY
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-23PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364703-2

Detailed Description

Enhance your control panel with the AVH25 FLT SS LK R+P R&G push button switch - a reliable and efficient solution for your electrical needs. Featuring a vertical right angle mount design with a durable copper alloy contact material and silver plating, this switch ensures optimal conductivity and longevity. With a high amperage of 26A and a rated voltage of 250VAC, it offers powerful performance for various applications. The SPDT contact configuration and flush actuator type provide versatility, while the included rubber O-ring seal guarantees protection against dust and moisture. Illuminate your workspace with the built-in LED indicator, and enjoy easy operation with the on-on switch operation. RoHS compliant and with a sleek silver actuator color, this push button switch combines functionality and style seamlessly. Upgrade your setup today and experience the difference.