| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-282825-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-282825-4 |
| SKU: | AMP2-282825-4 |
2-282825-4
Specifications
Detailed Description
Enabling seamless power and signal connections, this TERMI-BLOK HEADER ASSEMBLY features 24 positions for robust performance. With a 15A amperage and 300V AC voltage rating, it ensures reliable operation in industrial settings. The green PA 6/6 housing and CuMg contact material guarantee durability, while the 5.08mm pitch and through-hole mount type facilitate easy installation on printed circuit boards. Operating between -40°C to 105°C, it offers versatility in various environments. Perfect for wire-to-board applications, this connector boasts a side-stackable design and complies with RoHS regulations for eco-conscious sourcing. With 50 pieces per package, it's ideal for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-796635-4 | ![]() |


