| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-282837-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 25 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-282837-5 |
| SKU: | AMP2-282837-5 |
2-282837-5
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount Terminal Block, a reliable solution for your power and signal circuit applications. With 25 positions and a current rating of 13.5 A, this header features a sturdy PA 6/6 housing in a vibrant green color. Suitable for board mount installation with a vertical orientation, it offers a pitch of 5.08 mm for easy connectivity. Operating in a wide temperature range from -40 to 110 °C, it is designed for industrial environments. The brass contacts with tin plating ensure efficient signal transmission, while the M3 brass screws with nickel plating provide secure connections. With wave solder capability and RoHS compliance, this terminal block guarantees high performance and environmental responsibility. Each package contains 100 units, making it ideal for bulk installations. Upgrade your PCB assemblies with the durability and efficiency of our TERMI-BLOK Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-282836-6 | ![]() |


