2-292165-8

Heilind Number:AMP2-292165-8
Manufacturer:TE Connectivity
Manufacturer Number:2-292165-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT P/HDR BOX V 8P T/P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292165-8
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:20
Contact Amperage:4 A
Number of Positions:8
Housing Color:Blue
Mount Orientation:Vertical
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:17.8 mm, .701 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-292165-8
SKU:AMP2-292165-8

Detailed Description

Easily connect power and signal circuits with this 8-pin vertical PCB mount header from our AMP CT series. Featuring a durable nylon 6/6 housing in a vibrant blue color, this connector is designed for through-hole solder termination on printed circuit boards. With a pitch of 2mm, it is suitable for wire sizes ranging from 22-28 AWG. Its brass contacts are plated with tin for reliable performance, and the housing meets UL 94V-0 flammability standards. Operating in a wide temperature range from -40 to 105°C, it is ideal for various applications. Each package contains 20 connectors, making it convenient for bulk installations. This header is CSA and UL certified, as well as RoHS compliant, ensuring quality and environmental responsibility in its manufacturing. Upgrade your assembly process with this efficient and reliable Wire to Board connector.