| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292216-2 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.086 in, 27.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP2-292216-2 |
2-292216-2
| Heilind Number: | AMP2-292216-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292216-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuitry with our MINI CT D/R Relay, featuring a 2A amperage for efficient power transmission. This connector assembly, made of durable Nylon 6/6 housing material in a natural color, boasts a compact design with two rows and 22 positions for seamless connectivity. Its panel mount installation and brass contact material ensure secure and reliable performance. With a pitch of 1.5mm, this relay header is suitable for various applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your wire-to-panel connection system with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-1 | ![]() |


