2-293491-2

Heilind Number:AMP2-293491-2
Manufacturer:TE Connectivity
Manufacturer Number:2-293491-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN assy 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-293491-2
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:2
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.4 mm, .96 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:.389 in, 9.9 mm
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-293491-2
SKU:AMP2-293491-2

Detailed Description

Easily connect power cables with our AMP MONO-SHAPE TAB CONN assy 2, designed for RAST 5 IDC Connectors. This UL-certified assembly features a single row of female contacts with Tin plating, suitable for stranded cables ranging from 16-20 AWG. The Cable Mount (Free-Hanging) design and Insulation Displacement Crimp termination method ensure secure and efficient installations. With a voltage rating of 380 VAC and a contact amperage of 16 A, it's perfect for high-power applications. The rectangular housing, made of UL 94V-2 rated PA 6/6 material, offers durability in various operating environments. Meeting VDE testing standards, this connector assembly guarantees quality and reliability. The natural housing color, along with a mating alignment and locking latch feature, ensures proper and secure connections. Ideal for appliances and power circuit applications, this AMP connector is a versatile and essential component in any electrical setup.