| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-293491-3 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.4 mm, .96 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 14.9 mm, .586 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-293491-3 |
| SKU: | AMP1-293491-3 |
1-293491-3
| Heilind Number: | AMP1-293491-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-293491-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our AMP MONO-SHAPE TAB CONN assembly, a versatile and reliable solution for RAST 5 IDC Connectors. Featuring UL-certified components, this Connector Assembly is designed for seamless integration in various applications. Its Receptacle gender and durable PA 6/6 housing ensure optimal performance, while the Cable Mount (Free-Hanging) design simplifies installation. With a contact amperage of 16 A and a voltage rating of 380 VAC, it's suitable for high-power circuit applications. The Insulation Displacement Crimp (IDC) termination method, along with tin contact plating, guarantees secure and efficient wire connections. Its compact Rectangular shape, natural housing color, and versatility with stranded cables make it a perfect fit for appliances and other electronic devices. Operating in a wide temperature range (-25°C to 105°C), it offers reliability in diverse environments. This connector assembly, part of the Wire to Board system, is essential for ensuring seamless power transmission in your projects. With VDE testing and compliance with UL 94V-2 flammability standards, it meets international quality and safety requirements, making it a trusted choice for professionals in the industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282003-1 | ![]() | |
| TE Connectivity 1-282003-2 | ![]() | |
| TE Connectivity 1-284545-2 | ![]() | |
| TE Connectivity 293491-3 | ![]() |


