2-320306-1

Heilind Number:AMP2-320306-1
Manufacturer:TE Connectivity
Manufacturer Number:2-320306-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG HK 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-320306-1
Series:PIDG
Connector Type:Hook Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-320306-1

Detailed Description

Enhance your electrical connections with our PIDG series TERMINAL, offering high-quality performance for 14-16 AWG wire sizes. This insulated terminal features a Hook Tongue connector type with a #8 stud size, ensuring secure attachment in various applications. With a 300V voltage rating and an operating temperature range of 105°C to 221°F, it guarantees reliable conductivity even in demanding environments. The closed barrel design and straight terminal angle provide efficient crimping and installation. RoHS compliant and suitable for Rings & Spades applications, this terminal is a versatile solution for your connectivity needs.