| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-320665-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-320665-1 |
2-320665-1
| Heilind Number: | AMP2-320665-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-320665-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your power systems with our PG SPD 22-16 COMM 22-18 MIL 6 Spade Tongue connector. Designed for efficiency and reliability, this insulated terminal boasts a closed barrel and is suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it ensures optimal performance even in demanding environments. The #6 stud size with M3.5 thread, straight terminal angle, and offset orientation make installation a breeze. Rest assured, this RoHS-compliant connector meets high-quality standards for your peace of mind. Upgrade your connections with Rings & Spades' top-notch terminal solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-322455-1 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 2-322695-2 | TERMINAL,SOLIS R HR 16-14 10 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320665 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 321235 | RECEPT, FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity W58-XC4C12A-15 | W58-XC4C12A-15=W58 | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity KUP-5A55-120 | KUP-5A55-120=KU | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 91067-2 | INSERTION/EXTRACTION TOOL | ![]() |


