2-321868-2

Heilind Number:AMP2-321868-2
Manufacturer:TE Connectivity
Manufacturer Number:2-321868-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R UNPL 1/0 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321868-2
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 62.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321868-2

Detailed Description

Enhance your electrical connections with our Solis R Unpl 1/0 3/8 Terminal. This ring tongue connector, designed for 0 AWG wire, boasts a sturdy 3/8 stud size and a closed barrel for secure crimping. With an operating temperature range of up to 170°C (338°F), it's suitable for high-temperature environments. The straight terminal angle and offset orientation make installation a breeze. RoHS compliant and perfect for various applications, this terminal is a reliable choice for your connectivity needs.