| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-324608-2 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-324608-2 |
2-324608-2
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our PIDG Spade Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and are suitable for wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure reliable conductivity in various environments. The #2 stud size and M2 orientation offer versatility in installation, while the straight terminal angle allows for easy connection. RoHS compliant and insulated for added safety, these terminals are essential components for your crimping needs. Whether for professional or DIY projects, trust in the quality and durability of our Rings & Spades product line. Upgrade your toolkit with these precision-engineered terminals and streamline your electrical work with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963226-1 | 42P SOCKET HOUSING MIX KPL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 964731-1 | MICRO/JPT ABDECKKAP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 2-324608-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-324608-2 Application Tooling | ![]() |


