| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-32994-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-32994-1 |
2-32994-1
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 12-10 8 Ring Tongue Terminal, designed for #8 and M4 stud sizes. This high-quality terminal features an offset orientation, ensuring efficient installation in tight spaces. With an operating temperature range of 170°C (338°F), it guarantees reliable performance in various environments. Suitable for 10-12 AWG wire sizes, this terminal accommodates a wide range of applications. Its closed barrel design provides secure wire connections, while its straight terminal angle allows for easy termination. RoHS compliant and meticulously crafted, it is a must-have for any professional electrician or DIY enthusiast. Upgrade your projects with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2381595-6 | 6 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 5 mm [.197 in] Centerline, 2 Row, 600 VAC, Sealable, Wire & Cable, Power Versa-Lock 5.0 | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 321066 | TERMINAL,SOLIS FLAG R 1/0 3/8 | ![]() |
| TE Connectivity 42400-1 | FASTON 250 TERMINAL REC 18-14 AWG BR | ![]() |
| TE Connectivity 42864-2 | RING CRIMP 12-10 AWG TPBR | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66332-8 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-32994-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-32994-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-32994-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-32994-1 Application Tooling | ![]() |


