Enhance your power and signal connections with our AMP Type III+ Socket Contact, featuring a durable brass construction with tin plating for reliable performance. Designed for crimp termination on 18-14 gauge wires, it offers a secure and efficient connection for industrial applications. With a contact amperage of 13 A and operating temperature range of -55 to 90°C (-67 to 194°F), it ensures optimal functionality in various environments. Each package contains 1000 loose pieces, making it convenient for large-scale projects. RoHS compliant and suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), this contact is a versatile solution for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66601-9
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.11 - .15 in, 2.79 - 3.81 mm
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66601-9
SKU:AMP66601-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: