| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34852-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34852-1.P |
2-34852-1
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip TERMINAL, designed for reliable performance in a variety of applications. With a connector_type of Ring Tongue, it ensures secure attachment to #6 studs or M3.5 screws. Operating at a voltage of 600 V, it accommodates wire sizes ranging from 10 to 12 AWG, providing versatility in your projects. The closed barrel design and insulation guarantee safety and durability, while the straight terminal_angle simplifies installation. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly. Perfect for professional or DIY use, it's a must-have for any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160013 | SOLIS 8 R M5 | ![]() |
| TE Connectivity 2-34852-1 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


