| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160013 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160013 |
160013
| Heilind Number: | AMP160013 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160013 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 8 R M5 Crimp Ring Terminal. Designed for high-performance applications, this connector features a sturdy M5 stud size and accommodates 8 AWG wire, offering reliable conductivity for currents ranging from 13100 to 20800 CMA. With a straight orientation and closed barrel design, it ensures a secure fit in various installations. Operating flawlessly in temperatures up to 170°C (338°F), this terminal is suitable for demanding environments. ROHS compliant and offering easy crimp installation, it is an essential component for your projects. Upgrade to the SOLIS 8 R M5 for efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |


