| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-353293-6 |
| Color: | Black |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Mating Retention Type: | Locking Lance |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 2-353293-6 |
| SKU: | AMP2-353293-6 |
2-353293-6
| Heilind Number: | AMP2-353293-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-353293-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our durable 6-position cable mount socket receptacle, designed for secure, free-hanging installation. Featuring a sleek black finish and a robust amperage rating of 2A, this connector ensures reliable performance in various environments. With a compact 1.5mm pitch and convenient crimp termination method, it offers easy integration into your setup. Operating smoothly within a wide temperature range of -30 to 105°C, this component is suitable for demanding applications. Its locking lance mating retention type provides added stability, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-wire connections, this versatile connector is a valuable asset in your PCB assembly projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292215-6 | ![]() |


