2-35775-1

Heilind Number:AMP2-35775-1
Manufacturer:TE Connectivity
Manufacturer Number:2-35775-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 16-14HD 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35775-1
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-35775-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for Solis R 16-14HD wire applications. This Ring Tongue connector, featuring a stud size of M6, is designed for straight orientation with a durable closed barrel. Suitable for wire sizes ranging from 14 to 16 AWG, it offers reliable performance in temperatures up to 170°C (338°F). With RoHS compliance and no insulation, it ensures safety and efficiency in various industrial and commercial settings. Trust in its superior craftsmanship, part of our Rings & Spades product line, for seamless connectivity in your projects.