| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52935-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52935-1 |
52935-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG SPR SPD 16-14 6 Terminal, designed for optimal performance in a variety of applications. Featuring a Spring Spade connector type, it ensures secure and efficient contact. With a voltage rating of 300 V and wire size compatibility of 14-16 AWG, 1.25-2 mm², this terminal is suitable for medium power requirements. The closed barrel design and insulation provide added safety, while its straight terminal angle and #6, M3.5 stud size offer versatility in installation. Operating temperature range of 105°C to 221°F guarantees reliability even in demanding environments. Compliant with RoHS standards, this terminal is a reliable and environmentally friendly choice for your connectivity needs. Explore our Rings & Spades product line for more options to complete your setup seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 165172 | PIDG WIRE PIN | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206137-1 | 23-7 RECEPT STD SEX | ![]() |
| TE Connectivity 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206613-1 | RECEPT ASSY,SZ 23-22,CPC | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52935-1.P | Cut Tape - TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 66253-6 | MALE CONTACT ASSY (STRIP) | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |


