| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-36157-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-36157-2 |
2-36157-2
Specifications
Detailed Description
Enhance your electrical connections with our N PIDG RING 16-14 6 terminals. Designed for reliable performance, these ring tongue connectors provide a secure and durable attachment for wires. With a voltage rating of 300 V and a stud size of #6 (M3.5), they are suitable for various applications. The offset orientation allows for convenient installation, while the closed barrel design ensures optimal conductivity. Insulated for added safety, these terminals accommodate wire sizes ranging from 14 to 16 AWG. Operating temperature range of 105°C to 221°F makes them suitable for diverse environments. Perfect for professional or DIY projects, our connectors are RoHS compliant and guarantee quality and compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325603 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity 350537-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350537-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5745647-1 | HD KIT, MALE SCREW RET. | ![]() |
| TE Connectivity 66563-8 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | TE Connectivity 2-36157-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-36157-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-36157-2 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-36157-2 Application Tooling | ![]() |


