| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745647-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Screw Retainer Kit |
| Screw Length: | .22 in, 5.58 mm |
| Package Quantity: | 1 |
| GPL: | 250 |
| GPL Description: | Data and Devices |
| Product Code: | 4926 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Part Aliases: | 5745647-1 |
| Replacement Part: | 5745647-2 |
| SKU: | AMP5745647-1 |
5745647-1
Specifications
Detailed Description
Enhance the durability and functionality of your assembly with this HD Kit, Male Screw Retainer. Designed for seamless integration, this accessory ensures secure fastening for your components. The kit includes a high-quality steel screw with a yellow chromate finish, offering both strength and corrosion resistance. With a screw length of .22 inches (5.58 mm) and a 4-40 thread size, it is compatible with a variety of applications. Each kit is individually packaged for convenience. Trust in the reliability of this accessory for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-201692-1 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172329-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
| TE Connectivity 2-36157-2 | N PIDG RING 16-14 6 | ![]() |
| TE Connectivity 202507-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 325603 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 350537-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5749621-2 | 26 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


