| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480435-3 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2-480435-3 |
2-480435-3
Specifications
Detailed Description
Enhance your electrical connections with this straight orientation receptacle terminal housing. Crafted from durable polyamide in a sleek black hue, it offers a secure and reliable solution for your cabling needs. Designed for cable mount (free-hanging) installation, it provides convenience and flexibility in various applications. With its single position design and RoHS compliance, this terminal housing ensures both performance and environmental responsibility. Perfect for crimp terminals, this component is a crucial addition to your connector arsenal. Upgrade your setup with this essential piece for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742883-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2015 | E-15-001458 - Product Improvement. 1) Mold had no draft and had ongoing processing problems. 2) New part 2-480435-3 is in stiff high temperature material that requires latch modification for sufficient flex strain without cracking. | Download | |||


